ABB SRX Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

Номер на артикул на RS: 799-0569Марка: ABB№ по каталога на производителя: SRN5520X SRX-SRN5520X
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

ABB

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

Series

SRX

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Italy

Детайли за продукта

ABB SRX Enclosures

The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.

Features and Benefits

• Easy to mount to the wall or floor
• Door can be hinged on the left or the right side
• IP66 protection meaning that they have protection from dust and powerful water jets
• IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
• Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
• Chassis plate supplied
• Normal operating conditions -25 to +55°C

Typical Applications

The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.

Standards

IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex

Може да се интересувате от

€ 625,96

€ 625,96 Всеки (ex VAT)

ABB SRX Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

€ 625,96

€ 625,96 Всеки (ex VAT)

ABB SRX Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 200mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

External Height

500 mm

External Width

500 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

Series

SRX

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Страна на произход

Italy

Детайли за продукта

ABB SRX Enclosures

The range of ABB stainless steel, SRX enclosures can be used indoors or outdoors and are designed to offer a high standard of protection and strength as well as a very high level of hygiene.

Features and Benefits

• Easy to mount to the wall or floor
• Door can be hinged on the left or the right side
• IP66 protection meaning that they have protection from dust and powerful water jets
• IK10 Protected against 20 Joules impact. Equivalent to impact of 5 kg mass dropped from 400 mm above impacted surface
• Made from 304 stainless steel making the enclosures resistant to oxidation and corrosion
• Chassis plate supplied
• Normal operating conditions -25 to +55°C

Typical Applications

The SRX wall mounted enclosures are ideal for using in environments such as the food, chemical and pharmaceutical industry and hospital sectors. The enclosures are also a great choice for constructing small and medium sized switchboards for automation and distribution.

Standards

IEC EN 62208, IEC EN 60439-1, IEC 61439-1-2
Certifications UL (Underwriters Laboratories) Ex

Може да се интересувате от