Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Switch Disconnector Shaft 395mm for Use with OT Series

Номер на артикул на RS: 727-5860Марка: ABB№ по каталога на производителя: OXP12X395 1SCA022042R5990
brand-logo
Преглед на всички в Switch Disconnector Shafts

Технически документи

Спецификации

Brand

ABB

Length

395mm

Width

12mm

Страна на произход

Finland

Детайли за продукта

Operating Shafts

A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.

Used where a greater depth of mounting the 'Fuse Switch Disconnector' is required and the supplied shaft is insufficient
Shafts can be reduced in length to suit specific requirements
The operating shaft is available in various lengths

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,97

€ 19,97 Всеки (ex VAT)

ABB Switch Disconnector Shaft 395mm for Use with OT Series

€ 19,97

€ 19,97 Всеки (ex VAT)

ABB Switch Disconnector Shaft 395mm for Use with OT Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,97
5 - 9€ 18,96
10 - 24€ 17,98
25 - 49€ 16,97
50+€ 15,97
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Length

395mm

Width

12mm

Страна на произход

Finland

Детайли за продукта

Operating Shafts

A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.

Used where a greater depth of mounting the 'Fuse Switch Disconnector' is required and the supplied shaft is insufficient
Shafts can be reduced in length to suit specific requirements
The operating shaft is available in various lengths

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Може да се интересувате от