ABB 3P Pole Base Mounting Isolator Switch - 32A Maximum Current, IP20

Номер на артикул на RS: 841-2653Марка: ABB№ по каталога на производителя: OTDC32F3 1SCA121459R1001
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P

Maximum Current

32A

Mounting Type

Base Mounting

IP Rating

IP20

Voltage Rating

1000V

Handle Colour

Black

Auxiliary Contacts Available

No

Normal State Configuration

3NO+3NO

Series

OTDC32F3

Enclosed/Not Enclosed

Not-enclosed

Length

77.6mm

Width

52.5mm

Depth

77.6mm

Maximum Operating Temperature

+60°C

Throw Configuration

Single

Terminal Type

Screw

Детайли за продукта

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size
Unique safety features
Simple and quick installation
Safe and reliable

OTDC 16…32 Amperes

OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250

OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 115,80

€ 115,80 Всеки (ex VAT)

ABB 3P Pole Base Mounting Isolator Switch - 32A Maximum Current, IP20

€ 115,80

€ 115,80 Всеки (ex VAT)

ABB 3P Pole Base Mounting Isolator Switch - 32A Maximum Current, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 115,80
5 - 9€ 110,01
10 - 24€ 104,25
25 - 49€ 98,42
50+€ 92,64
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P

Maximum Current

32A

Mounting Type

Base Mounting

IP Rating

IP20

Voltage Rating

1000V

Handle Colour

Black

Auxiliary Contacts Available

No

Normal State Configuration

3NO+3NO

Series

OTDC32F3

Enclosed/Not Enclosed

Not-enclosed

Length

77.6mm

Width

52.5mm

Depth

77.6mm

Maximum Operating Temperature

+60°C

Throw Configuration

Single

Terminal Type

Screw

Детайли за продукта

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size
Unique safety features
Simple and quick installation
Safe and reliable

OTDC 16…32 Amperes

OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250

OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.

Може да се интересувате от