Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB 2P Pole Panel Mount Isolator Switch - 160A Maximum Current

Номер на артикул на RS: 841-2650Марка: ABB№ по каталога на производителя: OTDC160E02 1SCA125840R1001
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

ABB

Number of Poles

2P

Maximum Current

160A

Mounting Type

Panel Mount

Normal State Configuration

2NO+2NC

Length

113mm

Width

176mm

Depth

73.5mm

Terminal Type

Lug

Minimum Operating Temperature

-20°C

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Детайли за продукта

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size
Unique safety features
Simple and quick installation
Safe and reliable

OTDC 16…32 Amperes

OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250

OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB 2P Pole Panel Mount Isolator Switch - 160A Maximum Current

P.O.A.

ABB 2P Pole Panel Mount Isolator Switch - 160A Maximum Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

2P

Maximum Current

160A

Mounting Type

Panel Mount

Normal State Configuration

2NO+2NC

Length

113mm

Width

176mm

Depth

73.5mm

Terminal Type

Lug

Minimum Operating Temperature

-20°C

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Детайли за продукта

Switch Disconnectors for Photovoltaic Systems

The ABB OTDC series switch-disconnectors are expertly designed for PV applications and are most commonly used to isolate single strings or arrays of solar panels and battery banks. The switch disconnectors can also act as the main switch for the entire photovoltaic application.

Compact size
Unique safety features
Simple and quick installation
Safe and reliable

OTDC 16…32 Amperes

OTDC from 16…32 Amperes have numerous DC ratings within the same footprint space and the rated operational voltage can be scaled up to 1000 V to suit your application. Tunnel terminals capture fine stranded wires and they are wide enough to allow wires up to 16 mm and short circuit bars are preinstalled as standard.

OTDC 100...250

OTDC switches from 100…250 Amperes are the only 2-pole solution in the market with an operational voltage of 1000 VDC. This is possible thanks to carefully optimized arc plates and dual magnetic breaking.The switches are symmetrical in design and connections are independent of polarity, meaning they can work in both ways.

Може да се интересувате от