Технически документи
Спецификации
Brand
ABBNumber of Poles
4P
Maximum Current
80A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
1kA
Length
72mm
Width
70mm
Depth
69mm
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
€ 79,57
€ 79,57 Всеки (ex VAT)
1
€ 79,57
€ 79,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 79,57 |
5 - 9 | € 75,61 |
10 - 24 | € 71,62 |
25 - 49 | € 67,64 |
50+ | € 63,65 |
Технически документи
Спецификации
Brand
ABBNumber of Poles
4P
Maximum Current
80A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
1kA
Length
72mm
Width
70mm
Depth
69mm
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately