Технически документи
Спецификации
Brand
ABBNumber of Poles
4P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
22kW
Voltage Rating
750V ac
Electrical Phase
1, 3
Accepts Padlocks
No
Series
OT
Auxiliary Contacts Available
No
Enclosed/Not Enclosed
Not-enclosed
Switch Rating
1kA
Length
69mm
Width
70mm
Depth
69mm
Throw Configuration
4P
Maximum Operating Temperature
+40°C
Terminal Type
Screw
Страна на произход
Finland
Детайли за продукта
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
€ 60,47
€ 60,47 Всеки (ex VAT)
1
€ 60,47
€ 60,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 60,47 |
5 - 9 | € 57,46 |
10 - 24 | € 54,43 |
25 - 49 | € 51,40 |
50+ | € 48,38 |
Технически документи
Спецификации
Brand
ABBNumber of Poles
4P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
22kW
Voltage Rating
750V ac
Electrical Phase
1, 3
Accepts Padlocks
No
Series
OT
Auxiliary Contacts Available
No
Enclosed/Not Enclosed
Not-enclosed
Switch Rating
1kA
Length
69mm
Width
70mm
Depth
69mm
Throw Configuration
4P
Maximum Operating Temperature
+40°C
Terminal Type
Screw
Страна на произход
Finland
Детайли за продукта
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately