Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB 3P Pole Base Mounting Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20

Номер на артикул на RS: 686-7278Марка: ABB№ по каталога на производителя: OT63F3 1SCA105332R1001Distrelec Article No.: 30400719
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P

Maximum Current

63A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

22kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

1kA

Length

92mm

Width

53mm

Depth

73mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Distrelec Product Id

30400719

Страна на произход

Finland

Детайли за продукта

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Информацията за складовите наличности временно не е налична.

€ 42,02

€ 42,02 Всеки (ex VAT)

ABB 3P Pole Base Mounting Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20

€ 42,02

€ 42,02 Всеки (ex VAT)

ABB 3P Pole Base Mounting Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 42,02
5 - 9€ 39,90
10 - 24€ 37,80
25 - 49€ 35,70
50+€ 33,62

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P

Maximum Current

63A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

22kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

1kA

Length

92mm

Width

53mm

Depth

73mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Distrelec Product Id

30400719

Страна на произход

Finland

Детайли за продукта

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.