Технически документи
Спецификации
Brand
ABBNumber of Poles
3P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
11kW
Voltage Rating
750V ac
Electrical Phase
3
Series
OT40F3
Auxiliary Contacts Available
No
Switch Rating
0.5kA
Length
68mm
Width
35mm
Depth
56mm
Terminal Type
Screw
Throw Configuration
3P
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
€ 29,35
€ 29,35 Всеки (ex VAT)
1
€ 29,35
€ 29,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,35 |
5 - 9 | € 27,89 |
10 - 24 | € 26,40 |
25 - 49 | € 24,94 |
50+ | € 23,49 |
Технически документи
Спецификации
Brand
ABBNumber of Poles
3P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
11kW
Voltage Rating
750V ac
Electrical Phase
3
Series
OT40F3
Auxiliary Contacts Available
No
Switch Rating
0.5kA
Length
68mm
Width
35mm
Depth
56mm
Terminal Type
Screw
Throw Configuration
3P
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.