Технически документи
Спецификации
Brand
ABBNumber of Poles
3P
Maximum Current
400A
Voltage Rating
600V
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
105mm
Width
221mm
Depth
220mm
Terminal Type
Lug
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ABBNumber of Poles
3P
Maximum Current
400A
Voltage Rating
600V
Electrical Phase
3
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Length
105mm
Width
221mm
Depth
220mm
Terminal Type
Lug
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft
Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
