Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB 3P+N Pole Isolator Switch - 200A Maximum Current, IP65

Номер на артикул на RS: 762-2449Марка: ABB№ по каталога на производителя: OT200TPN-ADistrelec Article No.: 30422366
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P+N

Maximum Current

200A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

500mm

Width

400mm

Depth

200mm

Throw Configuration

3P

Distrelec Product Id

30422366

Страна на произход

France

Детайли за продукта

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 031,51

€ 1 031,51 Всеки (ex VAT)

ABB 3P+N Pole Isolator Switch - 200A Maximum Current, IP65

€ 1 031,51

€ 1 031,51 Всеки (ex VAT)

ABB 3P+N Pole Isolator Switch - 200A Maximum Current, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1 031,51
5 - 9€ 979,99
10 - 24€ 928,35
25 - 49€ 876,80
50+€ 825,21
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P+N

Maximum Current

200A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

500mm

Width

400mm

Depth

200mm

Throw Configuration

3P

Distrelec Product Id

30422366

Страна на произход

France

Детайли за продукта

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

Може да се интересувате от