Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Non Fused Isolator Switch, 3P Pole, 16A Max Current

Номер на артикул на RS: 686-7256Марка: ABB№ по каталога на производителя: OT16F3 1SCA104811R1001
brand-logo
Преглед на всички в Fuse Switch Disconnectors

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P

Maximum Current

16A

Mounting Type

DIN Rail

Electrical Phase

3

Series

OT16F3 Switch Disconnector

Throw Configuration

3P

Length

68mm

Auxiliary Contacts Available

No

Width

48mm

Terminal Type

Screw

Depth

56mm

Maximum Operating Temperature

+40°C

Voltage Rating

750V ac

Страна на произход

Finland

Детайли за продукта

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Информацията за складовите наличности временно не е налична.

€ 23,12

€ 23,12 Всеки (ex VAT)

ABB Non Fused Isolator Switch, 3P Pole, 16A Max Current

€ 23,12

€ 23,12 Всеки (ex VAT)

ABB Non Fused Isolator Switch, 3P Pole, 16A Max Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,12
5 - 9€ 21,96
10 - 24€ 20,81
25 - 49€ 19,66
50+€ 18,49

Технически документи

Спецификации

Brand

ABB

Number of Poles

3P

Maximum Current

16A

Mounting Type

DIN Rail

Electrical Phase

3

Series

OT16F3 Switch Disconnector

Throw Configuration

3P

Length

68mm

Auxiliary Contacts Available

No

Width

48mm

Terminal Type

Screw

Depth

56mm

Maximum Operating Temperature

+40°C

Voltage Rating

750V ac

Страна на произход

Finland

Детайли за продукта

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.