ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

Номер на артикул на RS: 686-7294Марка: ABB№ по каталога на производителя: OT125F4N2 1SCA105051R1001Distrelec Article No.: 30422364
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

ABB

Number of Poles

4P

Maximum Current

125A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V ac

Electrical Phase

3

Enclosed/Not Enclosed

Enclosed

Switch Rating

2.5kA

Length

100mm

Width

97mm

Depth

74mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Distrelec Product Id

30422364

Страна на произход

Finland

Детайли за продукта

Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft

Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 132,81

€ 132,81 Всеки (ex VAT)

ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

€ 132,81

€ 132,81 Всеки (ex VAT)

ABB 4P Pole Base Mounting Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 132,81
5 - 9€ 126,17
10 - 24€ 119,53
25 - 49€ 112,88
50+€ 106,25
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

4P

Maximum Current

125A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V ac

Electrical Phase

3

Enclosed/Not Enclosed

Enclosed

Switch Rating

2.5kA

Length

100mm

Width

97mm

Depth

74mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Distrelec Product Id

30422364

Страна на произход

Finland

Детайли за продукта

Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft

Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Може да се интересувате от