Технически документи
Спецификации
Brand
ABBNumber of Poles
4P
Maximum Current
100A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
2.5kA
Length
100mm
Width
97mm
Depth
74mm
Terminal Type
Screw
Throw Configuration
4P
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
€ 95,19
€ 95,19 Всеки (ex VAT)
1
€ 95,19
€ 95,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 95,19 |
5 - 9 | € 90,41 |
10 - 24 | € 85,64 |
25 - 49 | € 80,92 |
50+ | € 76,15 |
Технически документи
Спецификации
Brand
ABBNumber of Poles
4P
Maximum Current
100A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
2.5kA
Length
100mm
Width
97mm
Depth
74mm
Terminal Type
Screw
Throw Configuration
4P
Maximum Operating Temperature
+40°C
Страна на произход
Finland
Детайли за продукта
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.