Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current

Номер на артикул на RS: 710-0576Марка: ABB№ по каталога на производителя: OS32GB04N1P 1SCA114610R1001
brand-logo
Преглед на всички в Fuse Switch Disconnectors

Технически документи

Спецификации

Brand

ABB

Number of Poles

4

Maximum Current

32A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

DIN Rail

Mounting Type

Base Mounting

Electrical Phase

3

Series

OS32GB

Mechanical Fuse Size

A2, A3

Throw Configuration

4P

Auxiliary Contacts Available

Yes

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Страна на произход

Finland

Детайли за продукта

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Може да се интересувате от
ABB Fuse Switch Disconnector
P.O.A.Всеки (ex VAT)
ABB Fuse Switch Disconnector, 4 Pole, 63A Max Current
€ 212,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 182,32

€ 182,32 Всеки (ex VAT)

ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current

€ 182,32

€ 182,32 Всеки (ex VAT)

ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 182,32
5 - 9€ 173,18
10 - 24€ 164,09
25 - 49€ 154,98
50+€ 145,86
Може да се интересувате от
ABB Fuse Switch Disconnector
P.O.A.Всеки (ex VAT)
ABB Fuse Switch Disconnector, 4 Pole, 63A Max Current
€ 212,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Number of Poles

4

Maximum Current

32A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

DIN Rail

Mounting Type

Base Mounting

Electrical Phase

3

Series

OS32GB

Mechanical Fuse Size

A2, A3

Throw Configuration

4P

Auxiliary Contacts Available

Yes

Auxiliary Contacts Available

No

Terminal Type

Screw

Voltage Rating

690V ac

Страна на произход

Finland

Детайли за продукта

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Може да се интересувате от
ABB Fuse Switch Disconnector
P.O.A.Всеки (ex VAT)
ABB Fuse Switch Disconnector, 4 Pole, 63A Max Current
€ 212,68Всеки (ex VAT)