Технически документи
Спецификации
Brand
ABBFor Use With
OT Series
Handle Colour
Black
Length
48mm
Series
OHBS2AJ
Number of Locks
3
IP Rating
IP65
Страна на произход
Finland
Детайли за продукта
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red
€ 10,15
€ 10,15 Всеки (ex VAT)
1
€ 10,15
€ 10,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,15 |
5 - 9 | € 9,62 |
10 - 24 | € 9,12 |
25 - 49 | € 8,60 |
50+ | € 8,12 |
Технически документи
Спецификации
Brand
ABBFor Use With
OT Series
Handle Colour
Black
Length
48mm
Series
OHBS2AJ
Number of Locks
3
IP Rating
IP65
Страна на произход
Finland
Детайли за продукта
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red