Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB 16A Centred Tag Fuse, NH000, 500V

Номер на артикул на RS: 779-9940Марка: ABB№ по каталога на производителя: OFAF000H16 1SCA022627R0660
brand-logo

Технически документи

Спецификации

Brand

ABB

Current Rating

16A

Fuse Size

NH000

Voltage Rating

500V

Fuse Standard

DIN IEC 60269-1-2

Application Category

gG

Tag Width

15mm

High Rupture Capacity

Yes

Overall Length

79mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

49.5mm

Body Width

52.5mm

Body Height

20.8mm

Series

OFAF000H

Fuse Dimensions

49.5 mm x 52.5 mm x 20.8mm

Детайли за продукта

ABB OF Series Fuse Links - gG Size 000

ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.

Информацията за складовите наличности временно не е налична.

€ 6,47

€ 6,47 Всеки (ex VAT)

ABB 16A Centred Tag Fuse, NH000, 500V

€ 6,47

€ 6,47 Всеки (ex VAT)

ABB 16A Centred Tag Fuse, NH000, 500V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 6,47
50 - 99€ 6,18
100 - 199€ 5,82
200 - 499€ 5,51
500+€ 4,86

Технически документи

Спецификации

Brand

ABB

Current Rating

16A

Fuse Size

NH000

Voltage Rating

500V

Fuse Standard

DIN IEC 60269-1-2

Application Category

gG

Tag Width

15mm

High Rupture Capacity

Yes

Overall Length

79mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

49.5mm

Body Width

52.5mm

Body Height

20.8mm

Series

OFAF000H

Fuse Dimensions

49.5 mm x 52.5 mm x 20.8mm

Детайли за продукта

ABB OF Series Fuse Links - gG Size 000

ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.