Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Switch Disconnector Auxiliary Switch, OEA28 Series for Use with OS32 to OS1250 Series

Номер на артикул на RS: 727-5894Марка: ABB№ по каталога на производителя: OEA28 1SCA022714R8810Distrelec Article No.: 30422360
brand-logo

Технически документи

Спецификации

Brand

ABB

Series

OEA28

For Use With

OS32 to OS1250 Series

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Auxiliary contact block

Height

100mm

Width

32mm

Depth

70mm

Страна на произход

Finland

Детайли за продукта

Module for Auxiliary Contacts

Screw mounting to the left side of the switch

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Информацията за складовите наличности временно не е налична.

€ 18,65

€ 18,65 Всеки (ex VAT)

ABB Switch Disconnector Auxiliary Switch, OEA28 Series for Use with OS32 to OS1250 Series

€ 18,65

€ 18,65 Всеки (ex VAT)

ABB Switch Disconnector Auxiliary Switch, OEA28 Series for Use with OS32 to OS1250 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,65
5 - 9€ 17,72
10 - 24€ 16,76
25 - 49€ 15,85
50+€ 14,91

Технически документи

Спецификации

Brand

ABB

Series

OEA28

For Use With

OS32 to OS1250 Series

Primary Keyword

Switch Disconnector Auxiliary Switch

Accessory Type

Auxiliary contact block

Height

100mm

Width

32mm

Depth

70mm

Страна на произход

Finland

Детайли за продукта

Module for Auxiliary Contacts

Screw mounting to the left side of the switch

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.