Технически документи
Спецификации
Brand
ABBNumber of Positions
2
IP Rating
IP66, IP67, IP69K
Series
M2SS
Cutout Diameter
22mm
Illuminated
No
Switch Actuation
Latching
Страна на произход
Sweden
Детайли за продукта
Selector Switches
A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.
Non illuminated
Black short handle
Momentary or maintained versions
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBNumber of Positions
2
IP Rating
IP66, IP67, IP69K
Series
M2SS
Cutout Diameter
22mm
Illuminated
No
Switch Actuation
Latching
Страна на произход
Sweden
Детайли за продукта
Selector Switches
A range of selector switches from the ABB modular range of pilot devices. The selector switches are available in 2 or 3 position and a choice of bezel material.
Non illuminated
Black short handle
Momentary or maintained versions
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.