Технически документи
Спецификации
Brand
ABBPower Rating
3 kW
AC Motor Type
Induction
Supply Voltage
220 → 420 V ac
Phase
3
Output Speed
2905 rpm @ 380 V (50 Hz)
Mounting Type
Flange Mount
Shaft Diameter
8mm
Shaft Length
60mm
Width
160mm
Current Rating
6.2 A
Length
351mm
Maximum Output Torque
9.8 Nm
Dimensions
351 x 160 x 237 mm
Depth
237mm
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBPower Rating
3 kW
AC Motor Type
Induction
Supply Voltage
220 → 420 V ac
Phase
3
Output Speed
2905 rpm @ 380 V (50 Hz)
Mounting Type
Flange Mount
Shaft Diameter
8mm
Shaft Length
60mm
Width
160mm
Current Rating
6.2 A
Length
351mm
Maximum Output Torque
9.8 Nm
Dimensions
351 x 160 x 237 mm
Depth
237mm