ABB System Pro M Compact S200 MCB, 2P, 16A Curve C, 400V AC

Номер на артикул на RS: 455-6327Марка: ABB№ по каталога на производителя: GJL1311901R8100 S202-C16
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88m

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-C16

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

VB6/VB7 - Compact Rreversing Contactors

The mechanical lock between the two contactors prevents one of the contactors from switching on, as long as the other is still switched on and vice versa.
Switching over reversing contactors too quickly poses the risk of a phase short circuit.
This is the case if the arc of the contactor switching off has not yet extinguished and the contacts of the contactor switching on are already closed.
To avoid this risk, the two contactor coils must be switched to idle for a minimum of 50 ms during the switchover process and electrically locked against each other.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,10

€ 55,10 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 16A Curve C, 400V AC

€ 55,10

€ 55,10 Всеки (ex VAT)

ABB System Pro M Compact S200 MCB, 2P, 16A Curve C, 400V AC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88m

Width

35mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202-C16

Terminal Contact Type

Screw

Страна на произход

Germany

Детайли за продукта

VB6/VB7 - Compact Rreversing Contactors

The mechanical lock between the two contactors prevents one of the contactors from switching on, as long as the other is still switched on and vice versa.
Switching over reversing contactors too quickly poses the risk of a phase short circuit.
This is the case if the arc of the contactor switching off has not yet extinguished and the contacts of the contactor switching on are already closed.
To avoid this risk, the two contactor coils must be switched to idle for a minimum of 50 ms during the switchover process and electrically locked against each other.

Може да се интересувате от