ABB B7 VB7 Contactor, 240 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

Номер на артикул на RS: 455-6333Марка: ABB№ по каталога на производителя: GJL1311901R8010
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B7

Power Rating

5.5 kW

Series

VB7

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

57.5mm

Width

96.5mm

Depth

46.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Страна на произход

Germany

Детайли за продукта

VB6/VB7 - Compact Rreversing Contactors

The mechanical lock between the two contactors prevents one of the contactors from switching on, as long as the other is still switched on and vice versa.
Switching over reversing contactors too quickly poses the risk of a phase short circuit.
This is the case if the arc of the contactor switching off has not yet extinguished and the contacts of the contactor switching on are already closed.
To avoid this risk, the two contactor coils must be switched to idle for a minimum of 50 ms during the switchover process and electrically locked against each other.

Информацията за складовите наличности временно не е налична.

€ 97,50

€ 97,50 Всеки (ex VAT)

ABB B7 VB7 Contactor, 240 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

€ 97,50

€ 97,50 Всеки (ex VAT)

ABB B7 VB7 Contactor, 240 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B7

Power Rating

5.5 kW

Series

VB7

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

57.5mm

Width

96.5mm

Depth

46.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Страна на произход

Germany

Детайли за продукта

VB6/VB7 - Compact Rreversing Contactors

The mechanical lock between the two contactors prevents one of the contactors from switching on, as long as the other is still switched on and vice versa.
Switching over reversing contactors too quickly poses the risk of a phase short circuit.
This is the case if the arc of the contactor switching off has not yet extinguished and the contacts of the contactor switching on are already closed.
To avoid this risk, the two contactor coils must be switched to idle for a minimum of 50 ms during the switchover process and electrically locked against each other.