Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Pulse Generator
Time Range
0.05 s - 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Power Supply
Internal
Minimum Voltage
24V ac
Series
CT-C
Maximum Operating Temperature
+60°C
Length
63mm
Depth
63mm
Minimum Operating Temperature
-20°C
€ 53,05
€ 53,05 Всеки (ex VAT)
1
€ 53,05
€ 53,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 53,05 |
5 - 9 | € 50,40 |
10 - 24 | € 47,74 |
25 - 49 | € 45,09 |
50+ | € 42,45 |
Технически документи
Спецификации
Brand
ABBSupply Voltage
24 → 240V ac
Mounting Type
DIN Rail, Snap-On
Mode of Operation
Pulse Generator
Time Range
0.05 s - 100h
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
4A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
Screw
Width
17.5mm
Power Supply
Internal
Minimum Voltage
24V ac
Series
CT-C
Maximum Operating Temperature
+60°C
Length
63mm
Depth
63mm
Minimum Operating Temperature
-20°C