ABB CM10 DIN Rail Process Controller, 97 x 50mm 2 Input, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage

Номер на артикул на RS: 736-2838Марка: ABB№ по каталога на производителя: CM10/000S0E0/STDDistrelec Article No.: 30401634
brand-logo

Технически документи

Спецификации

Brand

ABB

Output Type

Analogue, Relay

Supply Voltage

100 → 240 V ac

Size

97 x 50mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LCD, Multi Line, TFT

IP Rating

IP66

Range

ControlMaster CM10

Series

CM10

Additional Functionality

ON/OFF

Mounting Type

DIN Rail

Input Type

Digital

Panel Depth

121mm

Display Colour

Green, Red, Yellow

Страна на произход

United Kingdom

Детайли за продукта

ControlMaster PID Controller CM10

The ControlMaster CM10 is a flexible PID process controller in a 1/8 DIN unit. Detailed process information is presented clearly on the CM10's full-colour TFT display and an intuitive operator interface simplifies configuration and operation. Scalable in both hardware and software functionality, a CM10 can be easily specified to meet the needs of your application requirements. Flexible control functionality including on/off, time proportioning, analogue PID, split output and autotune make the CM10 suitable for a wide range of process applications.

Fully configurable via the easy-to-navigate front panel menus or PC configuration software, the CM10 can be commissioned rapidly and then tuned via the advanced autotune functionality.

Features and Benefits

• Full-colour 5.5cm (2.2”) TFT display
• User-customisable, intuitive interface with clear text prompts for easy installation, commissioning and operation
• Scalable to match application requirements
• Comprehensive hardware and software options
• Flexible control functionality
• On/Off, time proportioning, analogue PID and split output
• IP66 and NEMA 4X environmental protection

Functionality:

The autotune capability in the CM10 provides automatic calculation of the PID values after initial setup and configuration is completed for rapid commissioning in whatever application.

8 Independent process alarms provide analogue signal monitoring to enable extensive process monitoring functionality. These alarms can be used to drive physical outputs and also have the ability to drive soft-wired functions within the controller itself.

Split output control configuration of the CM10 allows for controlling both heating and cooling of a single process if required.

I/O build:

• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay

Base Templates:

• Single loop with local setpoint
• Single loop with remote setpoint

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 470,48

€ 470,48 Всеки (ex VAT)

ABB CM10 DIN Rail Process Controller, 97 x 50mm 2 Input, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage

€ 470,48

€ 470,48 Всеки (ex VAT)

ABB CM10 DIN Rail Process Controller, 97 x 50mm 2 Input, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 470,48
5 - 9€ 446,96
10 - 24€ 429,95
25 - 49€ 418,64
50+€ 407,91
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Output Type

Analogue, Relay

Supply Voltage

100 → 240 V ac

Size

97 x 50mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LCD, Multi Line, TFT

IP Rating

IP66

Range

ControlMaster CM10

Series

CM10

Additional Functionality

ON/OFF

Mounting Type

DIN Rail

Input Type

Digital

Panel Depth

121mm

Display Colour

Green, Red, Yellow

Страна на произход

United Kingdom

Детайли за продукта

ControlMaster PID Controller CM10

The ControlMaster CM10 is a flexible PID process controller in a 1/8 DIN unit. Detailed process information is presented clearly on the CM10's full-colour TFT display and an intuitive operator interface simplifies configuration and operation. Scalable in both hardware and software functionality, a CM10 can be easily specified to meet the needs of your application requirements. Flexible control functionality including on/off, time proportioning, analogue PID, split output and autotune make the CM10 suitable for a wide range of process applications.

Fully configurable via the easy-to-navigate front panel menus or PC configuration software, the CM10 can be commissioned rapidly and then tuned via the advanced autotune functionality.

Features and Benefits

• Full-colour 5.5cm (2.2”) TFT display
• User-customisable, intuitive interface with clear text prompts for easy installation, commissioning and operation
• Scalable to match application requirements
• Comprehensive hardware and software options
• Flexible control functionality
• On/Off, time proportioning, analogue PID and split output
• IP66 and NEMA 4X environmental protection

Functionality:

The autotune capability in the CM10 provides automatic calculation of the PID values after initial setup and configuration is completed for rapid commissioning in whatever application.

8 Independent process alarms provide analogue signal monitoring to enable extensive process monitoring functionality. These alarms can be used to drive physical outputs and also have the ability to drive soft-wired functions within the controller itself.

Split output control configuration of the CM10 allows for controlling both heating and cooling of a single process if required.

I/O build:

• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay

Base Templates:

• Single loop with local setpoint
• Single loop with remote setpoint

Може да се интересувате от