ABB Current Monitoring Relay, DPDT

Номер на артикул на RS: 465-274Марка: ABB№ по каталога на производителя: CM-SRS.M2
brand-logo

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.3A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Current Range

0.3 → 1.5 A, 1 → 5 A, 3 → 15A

Детайли за продукта

CM-SRS.M MultiFunction Current Monitoring - Single Phase AC/DC

Depending on the configuration, the current monitoring relays CM-SRS.M can be used for over or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. Open or closed-circuit principle are configurable.

Monitoring of DC- and AC-currents: CM-SRS.M1: 3mA-1 A and CM-SRS.M2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- and undercurrent monitoring configurable
Open- or closed circuit principle configurable
Latching function configurable
Hysteresis adjustable from 3-30%
Start-up delay TS adjustable 0; 0.1-30s
Tripping delay TV adjustable 0; 0.1-30s
2 c/o contacts
22.5mm width
3 LED's for status indication

Може да се интересувате от
ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
€ 245,18Всеки (ex VAT)

P.O.A.

ABB Current Monitoring Relay, DPDT

P.O.A.

ABB Current Monitoring Relay, DPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
€ 245,18Всеки (ex VAT)

Технически документи

Спецификации

Brand

ABB

Monitoring Application

Current

Contact Configuration

DPDT

Minimum Current Sensed

0.3A

Maximum Current Sensed

15A

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

0 s, 0.1 → 30s

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Current Range

0.3 → 1.5 A, 1 → 5 A, 3 → 15A

Детайли за продукта

CM-SRS.M MultiFunction Current Monitoring - Single Phase AC/DC

Depending on the configuration, the current monitoring relays CM-SRS.M can be used for over or undercurrent monitoring in single-phase AC and/or DC systems. The current to be monitored (measured value) is applied to terminals B1/B2/B3-C. Open or closed-circuit principle are configurable.

Monitoring of DC- and AC-currents: CM-SRS.M1: 3mA-1 A and CM-SRS.M2: 0.3-15A
RMS measuring principle
One device includes 3 measuring ranges
Over- and undercurrent monitoring configurable
Open- or closed circuit principle configurable
Latching function configurable
Hysteresis adjustable from 3-30%
Start-up delay TS adjustable 0; 0.1-30s
Tripping delay TV adjustable 0; 0.1-30s
2 c/o contacts
22.5mm width
3 LED's for status indication

Може да се интересувате от
ABB Current Monitoring Relay, 1 Phase, DPDT, DIN Rail
€ 245,18Всеки (ex VAT)