Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB, ABB Compact, Panel Mount White LED Indicator, 22mm Cutout, IP69K, Round, 230V

Номер на артикул на RS: 479-3532Марка: ABB№ по каталога на производителя: CL-523W
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Brand

ABB

Voltage Rating

230V

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

ABB Compact

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Детайли за продукта

Pilot Lights - LED Type

Professional range of mushroom head pilot lights
Fitted with integral LED
A choice of colours and operating voltages
LED service life in excess of 50000 hours

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB, ABB Compact, Panel Mount White LED Indicator, 22mm Cutout, IP69K, Round, 230V

P.O.A.

ABB, ABB Compact, Panel Mount White LED Indicator, 22mm Cutout, IP69K, Round, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Voltage Rating

230V

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

ABB Compact

Mounting Type

Panel Mount

IP Rating

IP69K

Terminal Type

Screw

Current Rating

1.5A

Pilot Light Shape

Round

Body Material

Plastic

Детайли за продукта

Pilot Lights - LED Type

Professional range of mushroom head pilot lights
Fitted with integral LED
A choice of colours and operating voltages
LED service life in excess of 50000 hours

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Може да се интересувате от