Технически документи
Спецификации
Brand
ABBMounting Type
Surface Mount
Contact Configuration
2NC
Voltage Rating
125 V dc, 240V ac
Push Button Actuation
Twist Release
Illuminated
No
Series
1SFA
IP Rating
IP66, IP67, IP69K
Colour
Red
Push Button Shape
mushroom
Depth
65mm
Auxiliary Contacts
2NC
Width
65mm
Bezel Material
Plastic
Housing Colour
Yellow
Height
79mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Страна на произход
China
Детайли за продукта
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
€ 43,78
€ 43,78 Всеки (ex VAT)
1
€ 43,78
€ 43,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 43,78 |
5 - 9 | € 41,59 |
10 - 24 | € 39,40 |
25 - 49 | € 37,17 |
50+ | € 35,07 |
Технически документи
Спецификации
Brand
ABBMounting Type
Surface Mount
Contact Configuration
2NC
Voltage Rating
125 V dc, 240V ac
Push Button Actuation
Twist Release
Illuminated
No
Series
1SFA
IP Rating
IP66, IP67, IP69K
Colour
Red
Push Button Shape
mushroom
Depth
65mm
Auxiliary Contacts
2NC
Width
65mm
Bezel Material
Plastic
Housing Colour
Yellow
Height
79mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Страна на произход
China
Детайли за продукта
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.