Технически документи
Спецификации
Brand
ABBChart Type
Circular
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (K) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C
Number of Outputs
1
Maximum Current Measurement
50mA
Maximum Resistance Measurement
10 kΩ, 750 Ω
Maximum Operating Voltage
240V ac
Recorder Input Type
mA, mV, RTD, Thermocouple, V
Maximum Voltage Measurement
+5V
Model Number p
C1901
IP Rating
IP66
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1%
Dimensions
382 x 134 x 386mm
Height
386mm
Best Current Measurement Accuracy
±0.2 %
Current Measurement Resolution
0.1 %
Weight
8.2kg
Minimum Operating Voltage
100V ac
Power Source
Mains
Width
134mm
Length
382mm
Resistance Measurement Resolution
0.1%
Best Voltage Measurement Accuracy
±0.1 %
Best Resistance Measurement Accuracy
±0.5 %
Voltage Measurement Resolution
0.1%
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBChart Type
Circular
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (K) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C
Number of Outputs
1
Maximum Current Measurement
50mA
Maximum Resistance Measurement
10 kΩ, 750 Ω
Maximum Operating Voltage
240V ac
Recorder Input Type
mA, mV, RTD, Thermocouple, V
Maximum Voltage Measurement
+5V
Model Number p
C1901
IP Rating
IP66
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1%
Dimensions
382 x 134 x 386mm
Height
386mm
Best Current Measurement Accuracy
±0.2 %
Current Measurement Resolution
0.1 %
Weight
8.2kg
Minimum Operating Voltage
100V ac
Power Source
Mains
Width
134mm
Length
382mm
Resistance Measurement Resolution
0.1%
Best Voltage Measurement Accuracy
±0.1 %
Best Resistance Measurement Accuracy
±0.5 %
Voltage Measurement Resolution
0.1%
Страна на произход
United Kingdom