ABB Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 23.8 A, ACS480 Series

Номер на артикул на RS: 180-9672Марка: ABB№ по каталога на производителя: ACS480-04-026A-4+J424+OL540
brand-logo

Технически документи

Спецификации

Brand

ABB

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

23.8 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Length

171.7mm

Overall Width

207.1mm

Overall Depth

220mm

Информацията за складовите наличности временно не е налична.

€ 1 381,22

€ 1 381,22 Всеки (ex VAT)

ABB Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 23.8 A, ACS480 Series

€ 1 381,22

€ 1 381,22 Всеки (ex VAT)

ABB Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 23.8 A, ACS480 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

23.8 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Length

171.7mm

Overall Width

207.1mm

Overall Depth

220mm