Технически документи
Спецификации
Brand
ABBPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V
Current Rating
21 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
105mm
Overall Length
239mm
Overall Width
191mm
Информацията за складовите наличности временно не е налична.
P.O.A.
ABB Inverter Drive, 2.2 kW, 1 Phase, 230 V, 21 A, ACS350 Series
1
P.O.A.
ABB Inverter Drive, 2.2 kW, 1 Phase, 230 V, 21 A, ACS350 Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V
Current Rating
21 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
105mm
Overall Length
239mm
Overall Width
191mm