Технически документи
Спецификации
Brand
ABBPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
7.5 A
For Use With
AC Motors
Series
ACS310
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
No
Filter Included
Yes
Overall Depth
165mm
Overall Length
239mm
Overall Width
105mm
Страна на произход
China
€ 321,68
€ 321,68 Всеки (ex VAT)
1
€ 321,68
€ 321,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
7.5 A
For Use With
AC Motors
Series
ACS310
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
No
Filter Included
Yes
Overall Depth
165mm
Overall Length
239mm
Overall Width
105mm
Страна на произход
China