ABB Male Black Sealing Cap IP68 for use with Power Connector

Номер на артикул на RS: 478-7694Марка: ABB
brand-logo

Технически документи

Спецификации

Brand

ABB

Accessory Type

Sealing Cap

Gender

Male

Pole Format

3

IP Rating

IP68

For Use With

Power Connector

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)

Информацията за складовите наличности временно не е налична.

€ 4,08

€ 4,08 Всеки (ex VAT)

ABB Male Black Sealing Cap IP68 for use with Power Connector

€ 4,08

€ 4,08 Всеки (ex VAT)

ABB Male Black Sealing Cap IP68 for use with Power Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,08
10 - 24€ 3,78
25 - 49€ 3,59
50 - 99€ 3,47
100+€ 3,35

Технически документи

Спецификации

Brand

ABB

Accessory Type

Sealing Cap

Gender

Male

Pole Format

3

IP Rating

IP68

For Use With

Power Connector

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)