ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 30 hp @ 550 → 600 V ac, 7.5 hp @ 240 V dc, 3NO, 550

Номер на артикул на RS: 842-4619Марка: ABB№ по каталога на производителя: A30-30-10-81
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

50 A

Range

A30-30-10-81

Series

A Line

Power Rating

30 hp @ 550 → 600 V ac, 7.5 hp @ 240 V dc

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

90mm

Depth

108.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 30 hp @ 550 → 600 V ac, 7.5 hp @ 240 V dc, 3NO, 550

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 30 hp @ 550 → 600 V ac, 7.5 hp @ 240 V dc, 3NO, 550
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

50 A

Range

A30-30-10-81

Series

A Line

Power Rating

30 hp @ 550 → 600 V ac, 7.5 hp @ 240 V dc

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

90mm

Depth

108.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Може да се интересувате от