Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 10 kA @ 240 V ac, 10 kA @ 250 V dc, Fixed Mount

Номер на артикул на RS: 834-7341Марка: ABB№ по каталога на производителя: A2A125TW
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Brand

ABB

Range

Formula

Series

A2A

Number of Poles

3

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

10 kA @ 240 V ac, 10 kA @ 250 V dc

Rated AC Voltage

240V

Rated DC Voltage

250V

Length

105mm

Width

60mm

Depth

150mm

Страна на произход

Italy

Детайли за продукта

ABB FORMULA A1 and A2 Series

Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions

ABB Distribution Boards, MCCB's and Accessories

Информацията за складовите наличности временно не е налична.

P.O.A.

ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 10 kA @ 240 V ac, 10 kA @ 250 V dc, Fixed Mount

P.O.A.

ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 10 kA @ 240 V ac, 10 kA @ 250 V dc, Fixed Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Range

Formula

Series

A2A

Number of Poles

3

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

10 kA @ 240 V ac, 10 kA @ 250 V dc

Rated AC Voltage

240V

Rated DC Voltage

250V

Length

105mm

Width

60mm

Depth

150mm

Страна на произход

Italy

Детайли за продукта

ABB FORMULA A1 and A2 Series

Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions

ABB Distribution Boards, MCCB's and Accessories