Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB A145N4-30-11-84 A Line Contactor, 120 V ac Coil, 3-Pole, 120 A, 110 kW, 3NO (Main), NO/NC (Auxiliary), 690 V

Номер на артикул на RS: 832-9107Марка: ABB№ по каталога на производителя: A145N4-30-11-84
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

120 A

Power Rating

110 kW

Range

A145N4-30-11-84

Series

A Line

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

196mm

Width

105mm

Depth

160mm

Maximum Operating Temperature

+55 °C, +70 °C

Minimum Operating Temperature

-40 °C, -25 °C

Страна на произход

United States

Детайли за продукта

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB A145N4-30-11-84 A Line Contactor, 120 V ac Coil, 3-Pole, 120 A, 110 kW, 3NO (Main), NO/NC (Auxiliary), 690 V

P.O.A.

ABB A145N4-30-11-84 A Line Contactor, 120 V ac Coil, 3-Pole, 120 A, 110 kW, 3NO (Main), NO/NC (Auxiliary), 690 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

120 A

Power Rating

110 kW

Range

A145N4-30-11-84

Series

A Line

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

196mm

Width

105mm

Depth

160mm

Maximum Operating Temperature

+55 °C, +70 °C

Minimum Operating Temperature

-40 °C, -25 °C

Страна на произход

United States

Детайли за продукта

A Series Contactors

ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.

Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately

Approvals

CSA, UL

Може да се интересувате от