ABB A110-30-11-80 A Line Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 3-Pole, 140 A, 100 hp @ 550 → 600 V

Номер на артикул на RS: 842-4518Марка: ABB№ по каталога на производителя: A110-30-11-80
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Brand

ABB

Coil Voltage

220 V ac @ 50 Hz, 240 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

140 A

Range

A110-30-11-80

Series

A Line

Power Rating

100 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

102mm

Width

148mm

Depth

123.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Страна на произход

Sweden

Детайли за продукта

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB A110-30-11-80 A Line Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 3-Pole, 140 A, 100 hp @ 550 → 600 V

P.O.A.

ABB A110-30-11-80 A Line Contactor, 220 V ac @ 50 Hz, 240 V ac @ 60 Hz Coil, 3-Pole, 140 A, 100 hp @ 550 → 600 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Coil Voltage

220 V ac @ 50 Hz, 240 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

140 A

Range

A110-30-11-80

Series

A Line

Power Rating

100 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

102mm

Width

148mm

Depth

123.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Страна на произход

Sweden

Детайли за продукта

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Може да се интересувате от