Технически документи
Спецификации
Brand
ABBThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Nylon
Colour
Black
Series
NCG
Може да се интересувате от
Kopex-EX CGM Series Black Nylon Cable Gland, M40 Thread, 22mm min., 32mm max., IP66, IP68Марка: Kopex-EX
€ 6,811Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
ABB NCG Series Black Nylon Cable Gland, M40 Thread, 22mm Min, 32mm Max
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
ABB NCG Series Black Nylon Cable Gland, M40 Thread, 22mm Min, 32mm Max
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Kopex-EX CGM Series Black Nylon Cable Gland, M40 Thread, 22mm min., 32mm max., IP66, IP68Марка: Kopex-EX
€ 6,811Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
ABBThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Nylon
Colour
Black
Series
NCG
Може да се интересувате от
Kopex-EX CGM Series Black Nylon Cable Gland, M40 Thread, 22mm min., 32mm max., IP66, IP68Марка: Kopex-EX
€ 6,811Each (In a Pack of 5) (ex VAT)