Технически документи
Спецификации
Детайли за продукта
Commander 1900 Circular Chart Recorder
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.
1 to 2 pen recording
- Full application flexibility
NEMA 4X/IP66 construction (hose-down protection)
- Hose-down protection
Analogue, relay outputs, digital inputs and transmitter power supply as standard
Multiple 6-digit indicator panels for continuous display of all signal values
- Continuous display of all signal values
0.1% measurement accuracy
- Precise process information
High noise immunity
- Robust, dependable operation
- Open system compatibility
Totalisers and math functions built-in
- Fully integrated solutions
Chart speed: 1 to 167 hours or 7 to 32 days per revolution
Sensor power supply: 24 V dc
Chart size 10 in or 105 mm
Isolated universal inputs with transmitter power supply
Analogue Inputs: mV, V, mA, Ω, Pt100
Thermocouple Input: B,E,J,K,L,N,R,S,T
Alarm relay (5A @ 115/230 V ac), digital inputs and retransmission output on all pens
Analogue retransmission: 4- 20 mA
Operating Voltage: 115/230 V ac
Dimensions: 382 x 386 x 134 mm
€ 53,16
€ 53,16 1 Bag of 100 (ex VAT)
1
€ 53,16
€ 53,16 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 53,16 |
5 - 9 | € 51,68 |
10 - 24 | € 50,29 |
25 - 49 | € 48,97 |
50+ | € 47,72 |
Технически документи
Спецификации
Детайли за продукта
Commander 1900 Circular Chart Recorder
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.
1 to 2 pen recording
- Full application flexibility
NEMA 4X/IP66 construction (hose-down protection)
- Hose-down protection
Analogue, relay outputs, digital inputs and transmitter power supply as standard
Multiple 6-digit indicator panels for continuous display of all signal values
- Continuous display of all signal values
0.1% measurement accuracy
- Precise process information
High noise immunity
- Robust, dependable operation
- Open system compatibility
Totalisers and math functions built-in
- Fully integrated solutions
Chart speed: 1 to 167 hours or 7 to 32 days per revolution
Sensor power supply: 24 V dc
Chart size 10 in or 105 mm
Isolated universal inputs with transmitter power supply
Analogue Inputs: mV, V, mA, Ω, Pt100
Thermocouple Input: B,E,J,K,L,N,R,S,T
Alarm relay (5A @ 115/230 V ac), digital inputs and retransmission output on all pens
Analogue retransmission: 4- 20 mA
Operating Voltage: 115/230 V ac
Dimensions: 382 x 386 x 134 mm