ABB M3AA Reversible Induction AC Motor, 0.18 kW, IE2, 3 Phase, 4 Pole, 415 V, Flange Mount Mounting

Номер на артикул на RS: 733-2174Марка: ABB№ по каталога на производителя: 3GAA062312-BSF
brand-logo
Преглед на всички в AC двигатели

Технически документи

Спецификации

Brand

ABB

Power Rating

0.18 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1380 rpm @ 380 V

Number of Poles

4

Mounting Type

Flange Mount

Length

214mm

Maximum Output Torque

1.25 Nm

Rotation

Reversible

Depth

140mm

Series

M3AA

Страна на произход

Spain

Детайли за продукта

2 & 4 Pole IE2 Flange Mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 320,27

€ 320,27 Всеки (ex VAT)

ABB M3AA Reversible Induction AC Motor, 0.18 kW, IE2, 3 Phase, 4 Pole, 415 V, Flange Mount Mounting

€ 320,27

€ 320,27 Всеки (ex VAT)

ABB M3AA Reversible Induction AC Motor, 0.18 kW, IE2, 3 Phase, 4 Pole, 415 V, Flange Mount Mounting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Power Rating

0.18 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1380 rpm @ 380 V

Number of Poles

4

Mounting Type

Flange Mount

Length

214mm

Maximum Output Torque

1.25 Nm

Rotation

Reversible

Depth

140mm

Series

M3AA

Страна на произход

Spain

Детайли за продукта

2 & 4 Pole IE2 Flange Mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use

Може да се интересувате от