ABB 2TLA Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP65

Технически документи
Спецификации
Brand
ABBMounting Type
Surface Mount
Contact Configuration
1NC
Voltage Rating
24V dc
Push Button Actuation
Twist Release
Series
2TLA
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Depth
52mm
Auxiliary Contacts
NO
Bezel Material
Plastic
Height
84mm
Housing Colour
Yellow
Push Button Material
Plastic
Детайли за продукта
Smile Tina E-Stop for Vital/Pluto
Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Approvals
CE, TUV
Standards
EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1
€ 121,16
€ 121,16 Всеки (ex VAT)
1
€ 121,16
€ 121,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 121,16 |
5 - 9 | € 115,08 |
10 - 24 | € 109,06 |
25 - 49 | € 102,97 |
50+ | € 96,93 |
Технически документи
Спецификации
Brand
ABBMounting Type
Surface Mount
Contact Configuration
1NC
Voltage Rating
24V dc
Push Button Actuation
Twist Release
Series
2TLA
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Depth
52mm
Auxiliary Contacts
NO
Bezel Material
Plastic
Height
84mm
Housing Colour
Yellow
Push Button Material
Plastic
Детайли за продукта
Smile Tina E-Stop for Vital/Pluto
Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Approvals
CE, TUV
Standards
EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1