Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB Tina Series Safety Controller, 24 V dc

Номер на артикул на RS: 733-2461Марка: ABB№ по каталога на производителя: 2TLA020054R0000 Tina 1ADistrelec Article No.: 30410109
brand-logo

Технически документи

Спецификации

Brand

ABB

Series

Tina

SIL

SIL 3

Supply Voltage

24 V dc

IP Rating

IP67

Depth

23mm

Length

15mm

Width

48mm

Dimensions

15 x 48 x 23 mm

Детайли за продукта

Vital Safety Controller, Base Unit

The Vital safety device from ABB is the heart of a new solution which makes it possible to install/connect many different types of safety device in the same safety circuit and still achieve safety category 4 in accordance with EN 954-1/EN ISO 13849-1. The Vital module is based upon a dynamic single-channel concept as opposed to conventional dual-channel safety relays. ABB have designed this unit to accommodate up to 30 dynamic sensors within the safety circuit which can be supervised by one Vital module. The Vital unit can therefore replace several safety relays. Safety components with output contacts can be connected to the Vital via low cost Tina adaptors. The Vital also has automatically or manually supervised reset selection, dual safety outputs, and an information output for reset indication and status information for PLC's.

Cost-effective cable routing/connections
Information output with two functions
LED indication of: power supply, dynamic signal and outputs
Detachable connector blocks
Two NO safety outputs
Manually supervised or automatic reset
Can accommodate long cable lengths
Standard width: 22.5 mm
IP40 protection class rating
A mechanical life of >107 operations
Safety category 4, according to EN 954-1/EN ISO 13849-1 dynamic safety circuit

Approvals

UL, CSA

Информацията за складовите наличности временно не е налична.

€ 57,25

€ 57,25 Всеки (ex VAT)

ABB Tina Series Safety Controller, 24 V dc

€ 57,25

€ 57,25 Всеки (ex VAT)

ABB Tina Series Safety Controller, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 57,25
5 - 9€ 54,40
10 - 24€ 51,52
25 - 49€ 48,66
50+€ 45,80

Технически документи

Спецификации

Brand

ABB

Series

Tina

SIL

SIL 3

Supply Voltage

24 V dc

IP Rating

IP67

Depth

23mm

Length

15mm

Width

48mm

Dimensions

15 x 48 x 23 mm

Детайли за продукта

Vital Safety Controller, Base Unit

The Vital safety device from ABB is the heart of a new solution which makes it possible to install/connect many different types of safety device in the same safety circuit and still achieve safety category 4 in accordance with EN 954-1/EN ISO 13849-1. The Vital module is based upon a dynamic single-channel concept as opposed to conventional dual-channel safety relays. ABB have designed this unit to accommodate up to 30 dynamic sensors within the safety circuit which can be supervised by one Vital module. The Vital unit can therefore replace several safety relays. Safety components with output contacts can be connected to the Vital via low cost Tina adaptors. The Vital also has automatically or manually supervised reset selection, dual safety outputs, and an information output for reset indication and status information for PLC's.

Cost-effective cable routing/connections
Information output with two functions
LED indication of: power supply, dynamic signal and outputs
Detachable connector blocks
Two NO safety outputs
Manually supervised or automatic reset
Can accommodate long cable lengths
Standard width: 22.5 mm
IP40 protection class rating
A mechanical life of >107 operations
Safety category 4, according to EN 954-1/EN ISO 13849-1 dynamic safety circuit

Approvals

UL, CSA