ABB RT7A Safety Relay, 24V dc, Single/Dual-Channel, 5 Safety Contacts

Технически документи
Спецификации
Brand
ABBSupply Voltage
24V dc
Number of Channels
1, 2
Safety Contacts
5
Function
Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Series
RT7A
Width
45mm
Depth
120mm
Length
84mm
Performance Level
e
Детайли за продукта
RT7 Safety Relay Series
The RT7 series from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT7 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT7. ABB have equipped the RT7 with four (4 NO) dual safety outputs of which two may be delayed for up to three seconds in order to achieve a safe and soft stop. Another option which the RT7 provides from ABB is manual or automatic resetting. A manual supervised reset is used for gates and other safety devices that can be bypassed, while an automatic reset is used for small safety hatches if deemed appropriate from a risk point of view. In addition, the RT7 has information outputs that follow the inputs and outputs of the relay. These outputs indicate if, for example, a gate is opened or closed, if there is a delay or if the relay requires to be reset.
Manual or automatic reset available
The RT7 safety relay is configured with information outputs
The RT7 has four (4 NO) dual safety outputs
Two outputs may be delayed up to three seconds to achieve a safe and "soft" stop
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Approvals
TUV, CE, CSA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBSupply Voltage
24V dc
Number of Channels
1, 2
Safety Contacts
5
Function
Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Series
RT7A
Width
45mm
Depth
120mm
Length
84mm
Performance Level
e
Детайли за продукта
RT7 Safety Relay Series
The RT7 series from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT7 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT7. ABB have equipped the RT7 with four (4 NO) dual safety outputs of which two may be delayed for up to three seconds in order to achieve a safe and soft stop. Another option which the RT7 provides from ABB is manual or automatic resetting. A manual supervised reset is used for gates and other safety devices that can be bypassed, while an automatic reset is used for small safety hatches if deemed appropriate from a risk point of view. In addition, the RT7 has information outputs that follow the inputs and outputs of the relay. These outputs indicate if, for example, a gate is opened or closed, if there is a delay or if the relay requires to be reset.
Manual or automatic reset available
The RT7 safety relay is configured with information outputs
The RT7 has four (4 NO) dual safety outputs
Two outputs may be delayed up to three seconds to achieve a safe and "soft" stop
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Approvals
TUV, CE, CSA