ABB Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

Номер на артикул на RS: 917-6676Марка: ABB№ по каталога на производителя: 2TLA010005R0100 JSBT5 24AC/DC
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

JSBT5

Width

22.5mm

Depth

99mm

Performance Level

e

Length

82mm

Страна на произход

Sweden

Детайли за продукта

ABB JSBT5 Safety Relay

The JSBT5 from ABB is a single channel safety relay designed to connect safety devices directly in the voltage supply circuit to the relay. It has 3 NO safety outputs, 1 NC output, a test input and complete internal supervising. The test input is intended to monitor when contactors or valves have dropped/returned before a new start can be permitted. The test input can also be used for starting and the start button can be supervised.
The JSBT5 has a twin and supervised internal safety function. It operates safely in the event of a power failure, internal component fault or external interference.

Features and Benefits

Single and dual channel
Test/start input
Width 22.5 mm
LED indication
3NO/1NC relay outputs

Applications

The JSBT5 is suitable for monitoring emergency stops and interlocked hatches.

Approvals

CE, TUV NORD, cSAus.

Standards

2006/42/EC, 2006/95/EC, 2004/108/EC, EN 62061:2005 EN ISO 13849-1:2008.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ABB Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts

P.O.A.

ABB Single-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V ac/dc, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

JSBT5

Width

22.5mm

Depth

99mm

Performance Level

e

Length

82mm

Страна на произход

Sweden

Детайли за продукта

ABB JSBT5 Safety Relay

The JSBT5 from ABB is a single channel safety relay designed to connect safety devices directly in the voltage supply circuit to the relay. It has 3 NO safety outputs, 1 NC output, a test input and complete internal supervising. The test input is intended to monitor when contactors or valves have dropped/returned before a new start can be permitted. The test input can also be used for starting and the start button can be supervised.
The JSBT5 has a twin and supervised internal safety function. It operates safely in the event of a power failure, internal component fault or external interference.

Features and Benefits

Single and dual channel
Test/start input
Width 22.5 mm
LED indication
3NO/1NC relay outputs

Applications

The JSBT5 is suitable for monitoring emergency stops and interlocked hatches.

Approvals

CE, TUV NORD, cSAus.

Standards

2006/42/EC, 2006/95/EC, 2004/108/EC, EN 62061:2005 EN ISO 13849-1:2008.

Може да се интересувате от