ABB, OVR 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device, DIN Rail

Технически документи
Спецификации
Brand
ABBSuppressor Type
Surge Protection Device
Maximum Voltage Rating
275 V
Mounting Type
DIN Rail
Maximum Surge Current
80kA
Series
OVR
Length
35.6mm
Depth
76.7mm
Height
95.8mm
Dimensions
35.6 x 76.7 x 95.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30421448
€ 421,15
€ 421,15 Всеки (ex VAT)
1
€ 421,15
€ 421,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 421,15 |
2 - 4 | € 404,30 |
5+ | € 383,25 |
Технически документи
Спецификации
Brand
ABBSuppressor Type
Surge Protection Device
Maximum Voltage Rating
275 V
Mounting Type
DIN Rail
Maximum Surge Current
80kA
Series
OVR
Length
35.6mm
Depth
76.7mm
Height
95.8mm
Dimensions
35.6 x 76.7 x 95.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30421448