ABB Undervoltage Release Circuit Trip, System Pro M Compact Range

Номер на артикул на RS: 539-0112Марка: ABB№ по каталога на производителя: 2CSS200911R0005 S2C-UA 230 AC
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Brand

ABB

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

S2C-UA

Rated AC Voltage

230V

Страна на произход

Italy

Детайли за продукта

Undervoltage Trips S-2V Series

Protection of load in the event of a voltage drop (between 70% and 35% of rated value)
Device trips (positive safety emergency stop button) when voltage is disconnected

ABB Accessories

€ 93,82

€ 93,82 Всеки (ex VAT)

ABB Undervoltage Release Circuit Trip, System Pro M Compact Range

€ 93,82

€ 93,82 Всеки (ex VAT)

ABB Undervoltage Release Circuit Trip, System Pro M Compact Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

ABB

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

S2C-UA

Rated AC Voltage

230V

Страна на произход

Italy

Детайли за продукта

Undervoltage Trips S-2V Series

Protection of load in the event of a voltage drop (between 70% and 35% of rated value)
Device trips (positive safety emergency stop button) when voltage is disconnected

ABB Accessories