ABB RCBO, 63A Current Rating, 3P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

Номер на артикул на RS: 767-4447Марка: ABB№ по каталога на производителя: 2CSR273001R1634 DS203 M AC-C63/0,03
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Brand

ABB

Current Rating

63A

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Overall Width

105mm

Overall Depth

69mm

Break Time

Instantaneous

Overall Length

69mm

Reset Actuator Type

Toggle Switch

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

Short Circuit Protection

Детайли за продукта

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Информацията за складовите наличности временно не е налична.

€ 291,70

€ 291,70 Всеки (ex VAT)

ABB RCBO, 63A Current Rating, 3P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

€ 291,70

€ 291,70 Всеки (ex VAT)

ABB RCBO, 63A Current Rating, 3P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Current Rating

63A

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Overall Width

105mm

Overall Depth

69mm

Break Time

Instantaneous

Overall Length

69mm

Reset Actuator Type

Toggle Switch

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

Short Circuit Protection

Детайли за продукта

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz