ABB RCBO, 16A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C

Номер на артикул на RS: 231-9957Марка: ABB№ по каталога на производителя: 2CSR256140R1164 DS203NC C16 A30
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Brand

ABB

Current Rating

16A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS203NC

Rated AC Voltage

400 → 415V

Mounting Style

DIN Rail Mount

Overall Dimensions

69 x 71 x 85mm

Overall Length

69mm

Break Time

Instantaneous

Standards Met

CE

Special Features

Short Circuit Protection

Overall Width

71mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 217,17

€ 217,17 Всеки (ex VAT)

ABB RCBO, 16A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C

€ 217,17

€ 217,17 Всеки (ex VAT)

ABB RCBO, 16A Current Rating, 4P Poles, 30mA Trip Sensitivity, Type C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Current Rating

16A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS203NC

Rated AC Voltage

400 → 415V

Mounting Style

DIN Rail Mount

Overall Dimensions

69 x 71 x 85mm

Overall Length

69mm

Break Time

Instantaneous

Standards Met

CE

Special Features

Short Circuit Protection

Overall Width

71mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Страна на произход

Italy