ABB RCBO, 25A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

Технически документи
Спецификации
Brand
ABBCurrent Rating
25A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DSE201
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
6 kA
Tripping Mechanism
Thermal-Magnetic
Overall Dimensions
17.5 x 100 x 68.9mm
Reset Actuator Type
Toggle Switch
Special Features
Short Circuit Protection
Overall Width
100mm
Overall Depth
68.9mm
Terminal Contact Type
Screw
Overall Length
17.5mm
Standards Met
RoHS Compliant, UL Recognized
Страна на произход
Italy
Детайли за продукта
DSE201 Series Type C RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
€ 80,68
€ 80,68 Всеки (ex VAT)
1
€ 80,68
€ 80,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ABBCurrent Rating
25A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
System Pro M Compact
Circuit Breaker Type
RCBO
Series
DSE201
Rated AC Voltage
240V
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
6 kA
Tripping Mechanism
Thermal-Magnetic
Overall Dimensions
17.5 x 100 x 68.9mm
Reset Actuator Type
Toggle Switch
Special Features
Short Circuit Protection
Overall Width
100mm
Overall Depth
68.9mm
Terminal Contact Type
Screw
Overall Length
17.5mm
Standards Met
RoHS Compliant, UL Recognized
Страна на произход
Italy
Детайли за продукта
DSE201 Series Type C RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz