ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

Номер на артикул на RS: 914-4045Марка: ABB№ по каталога на производителя: 2CSR255051R1105 DSE201 B10 AC30 - N Blue
brand-logo
Преглед на всички в RCBOs

Технически документи

Спецификации

Brand

ABB

Current Rating

10A

Number of Poles

1P+N

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

DSE201

Tripping Characteristics

Type B

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Breaking Capacity at Maximum Voltage Rating

6 kA

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

17.5 x 100 x 68.9mm

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Overall Width

100mm

Overall Depth

68.9mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Standards Met

RoHS Compliant

Страна на произход

Italy

Детайли за продукта

DSE201 Series Type B RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Информацията за складовите наличности временно не е налична.

€ 81,49

€ 81,49 Всеки (ex VAT)

ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

€ 81,49

€ 81,49 Всеки (ex VAT)

ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ABB

Current Rating

10A

Number of Poles

1P+N

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Series

DSE201

Tripping Characteristics

Type B

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Breaking Capacity at Maximum Voltage Rating

6 kA

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

17.5 x 100 x 68.9mm

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Overall Width

100mm

Overall Depth

68.9mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Standards Met

RoHS Compliant

Страна на произход

Italy

Детайли за продукта

DSE201 Series Type B RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz