ABB M1174 Grey 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

Номер на артикул на RS: 829-4537Марка: ABB№ по каталога на производителя: 2CSM110000R0711
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Brand

ABB

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

250 V

Minimum Box Depth

70mm

Overall Height

85mm

Overall Width

45mm

Overall Depth

70mm

Series

M1174

International Protection Rating

IP20, IP30

Overall Dimensions

70 x 45 x 85mm

Earth Terminal

Yes

Colour Family

Grey

Страна на произход

Italy

Детайли за продукта

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)

Информацията за складовите наличности временно не е налична.

€ 16,23

€ 16,23 Всеки (ex VAT)

ABB M1174 Grey 1 Gang Plug Socket, 16A, Type E - French, Indoor Use

€ 16,23

€ 16,23 Всеки (ex VAT)

ABB M1174 Grey 1 Gang Plug Socket, 16A, Type E - French, Indoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,23
10+€ 14,59

Технически документи

Спецификации

Brand

ABB

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

250 V

Minimum Box Depth

70mm

Overall Height

85mm

Overall Width

45mm

Overall Depth

70mm

Series

M1174

International Protection Rating

IP20, IP30

Overall Dimensions

70 x 45 x 85mm

Earth Terminal

Yes

Colour Family

Grey

Страна на произход

Italy

Детайли за продукта

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)