Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ABB CT MAX Series Current Transformer, 30mm Bore

Номер на артикул на RS: 881-7988Марка: ABB№ по каталога на производителя: 2CSG225985R1101
brand-logo

Технически документи

Спецификации

Brand

ABB

Bore Size

30mm

Series

CT MAX

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

BusBar, DIN Rail

Dimensions

70 x 111 x 69 mm

Детайли за продукта

ABB CT MAX Current Transformer

The CT MAX range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,43

€ 36,43 Всеки (ex VAT)

ABB CT MAX Series Current Transformer, 30mm Bore

€ 36,43

€ 36,43 Всеки (ex VAT)

ABB CT MAX Series Current Transformer, 30mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,43
5 - 9€ 34,62
10 - 24€ 32,77
25 - 49€ 30,96
50+€ 29,14
Може да се интересувате от

Технически документи

Спецификации

Brand

ABB

Bore Size

30mm

Series

CT MAX

Minimum Temperature

-5°C

Maximum Temperature

+50°C

Mounting Type

BusBar, DIN Rail

Dimensions

70 x 111 x 69 mm

Детайли за продукта

ABB CT MAX Current Transformer

The CT MAX range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.

Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection

Current Transformers

Може да се интересувате от